MACC25-AV-D

Heilind Number:PANMACC25-AV-D
Manufacturer:Panduit
Manufacturer Number:MACC25-AV-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metal adhesive backed cord clip with VHB, .25" (6.4mm) bundle.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MACC25-AV-D
Color:Silver
Mount Type:VHB Adhesive Tape
Overall Width:13.7 mm, 54 in
Overall Height:10.2 mm, .4 in
Overall Length:19.6 mm, .77 in
Material:Zinc Plated Steel
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:0.54 in, 13.7 mm
Product Type:Metal Adhesive Backed Cord Clip
Environment Application:indoor
SKU:PANMACC25-AV-D

Detailed Description

Secure your cords with ease using our Metal Adhesive Backed Cord Clip. Crafted from durable zinc-plated steel in a sleek silver finish, this clip is designed for a .25" (6.4mm) bundle. Featuring a VHB Adhesive Tape mount, installation is quick and simple. With an overall width of .54 in (13.7mm) and height of .4 in (10.2mm), it offers a compact solution for cable management. RoHS compliant and suitable for indoor use, this clip is an essential accessory for organizing wires in any environment. Explore our range of Wire & Cable Management Products for more options to streamline your setup.