| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MBH-TLR316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 3000 in, 76200 mm |
| Material: | 316 Stainless Steel |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMBH-TLR316 |
MBH-TLR316
| Heilind Number: | PANMBH-TLR316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MBH-TLR316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Custom-Length Continuous Banding can be cut to just the right length to guarantee a snug fit for your specific project. Plus, the banding is built with 316 stainless steel, so it can withstand harsh environments. Heavy, 250'L (76m), Tensile Strength: 1112, Bundles at least 0.5 (13mm), 1pc. MTHH-C316 head not included.
More >>Specifications
Detailed Description
Ensure a perfect fit for your project with Panduit® Custom-Length Continuous Banding. Crafted from durable 316 stainless steel, this banding is designed to withstand even the harshest environments. With a heavy 250-foot roll, you'll have plenty for multiple applications. Offering a impressive tensile strength of 1112 N, it's ideal for securing bundles of at least 0.5 inches. Whether in extreme heat or cold, this banding can handle it, with a temperature range from -60°C to 1000°F. Create reliable and secure cable management solutions with this essential accessory. (Character count: 101)

