MLT10H-LP
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 10in, 33in, Tensile strength: 2000, 50pc.
Elevate your cable management game with Pan-Steel® Self-locking Cable Ties. Designed for quick and secure installation, these ties feature a unique self-locking head that effortlessly locks into place. Crafted from 304 stainless steel with smooth edges, they ensure worker safety in indoor environments. With a heavy cross-section and a maximum bundle diameter of 10 inches, they are perfect for organizing even the thickest cables. Each pack contains 50 pieces, offering ample supply for your projects. These natural-colored ties boast a tensile strength of 2000, guaranteeing durability. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for various applications. Whether you're tackling a general project or need reliable cable management solutions, these stainless steel ties deliver unmatched performance. RoHS compliant and known by the alias MS23190/3-9, they are an essential addition to your toolkit. Explore our range of Cable Ties & Cable Tie Mounts for all your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | MLT10H-LP |
Color: | Natural |
Maximum Operating Temperature: | 1 °F, 538 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .31 in, 7.9 mm |
Overall Length: | 33 in, 838 mm |
Material: | Stainless Steel Type 304 |
Product: | Clamp & Locking Cable & Wire Ties |
Product Type: | Stainless Steel Cable Ties |
Environment Application: | General |
Part Aliases: | MS23190/3-9 |
SKU: | PANMLT10H-LP |
Minimum Installation Temperature F: | -76 (°F) |
Maximum Installation Temperature C: | 538 (°C) |
Minimum Installation Temperature C: | -60 (°C) |
Environment: | Indoor/Outdoor |
Maximum Installation Temperature F: | 1 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |