LCAX8-14-L
One-hole, flex lug, #8 AWG wire, 1/4 stud hole.
Easily connect #8 AWG wires with our one-hole flex lug featuring a 1/4 stud hole for secure installations. Measuring 1.2 inches (30.5 mm) in length, this red-colored lug is designed for efficiency. The 6.4 mm stud hole size accommodates various applications, while the .48-inch (12.2 mm) tongue width ensures a stable connection. With a standard barrel length and inspection window, it offers convenience during installations. Made of tin-plated copper, this lug guarantees reliable conductivity. RoHS compliant, it meets environmental regulations without compromising performance. Ideal for compression connections, it's a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX8-14-L |
Overall Length: | 1.2 in, 30.5 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 12.2 mm, .48 in |
Barrel Length: | 10.7 mm, .42 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Red |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCAX8-14-L |
Tongue Thickness mm: | 1.8 (mm) |
Burndy Die Index Number: | 49 |
Tongue Thickness In: | 0.07 (In.) |
Wire Strip Length In: | 42,767 (In.) |
Panduit Die Index Number: | P21 |
Wire Strip Length mm: | 12.7 (mm) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |