| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT10H-LP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 33 in, 838 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 10 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| Part Aliases: | M23190/3-9 |
| SKU: | PANMLT10H-LP316 |
MLT10H-LP316
| Heilind Number: | PANMLT10H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT10H-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Heavy cross section, Max bundle diameter: 10in, 33in, Tensile strength: 2000, 50pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that securely fastens to any part of the tie. Crafted from 316 stainless steel with smooth edges, these ties ensure worker safety in indoor, outdoor, and underground environments. With a heavy cross section and a maximum bundle diameter of 10 inches, they offer robust bundling solutions. Boasting a tensile strength of 2000, this pack of 50 natural-colored ties is perfect for various applications. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for diverse environments, including corrosive ones. Trust in our Clamp & Locking Cable & Wire Ties for top-quality stainless steel cable ties that meet RoHS compliance standards.

