| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2.7WH-LP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 10.2 in, 259 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 2.7 in |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Harsh |
| SKU: | PANMLT2.7WH-LP316 |
MLT2.7WH-LP316
| Heilind Number: | PANMLT2.7WH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2.7WH-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 316 stainless steel, so it is perfectly suited for harsh and difficult environments. Heavy, 10.2L (259mm), Tensile Strength: 2000, Bundles up to 2.5 (69mm), 50pc.
More >>Specifications
Detailed Description
Panduit® MLT Wave-Ty® Ties are engineered for electric heat trace applications, expanding and contracting with ease. Crafted from durable 316 stainless steel, they excel in harsh environments. With a heavy-duty design and impressive tensile strength of 2000 N (450 lb), these ties securely bundle cables up to 2.5" in diameter. Operating flawlessly in temperatures ranging from -60°C to 538°C (-76°F to 1000°F), they are a reliable solution for demanding industrial settings. This 50-piece pack in a natural color is essential for efficient wire and cable management.

