| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2EH-LP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 11.8 in, 300 mm |
| Material: | Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 2 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| SKU: | PANMLT2EH-LP316 |
MLT2EH-LP316
| Heilind Number: | PANMLT2EH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2EH-LP316 |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Extra-heavy cross section, Max bundle diameter: 2in, 11.8in, Tensile strength: 2670, 50pc.
More >>Specifications
Detailed Description
Upgrade your cable management game with our Pan-Steel® Self-locking Cable Ties. Engineered for efficiency, these ties feature a unique self-locking head design that effortlessly secures them in place. Crafted from durable 316 stainless steel with smooth edges, they ensure worker safety in any environment, be it indoor, outdoor, or underground. With an extra-heavy cross section and a maximum bundle diameter of 2 inches, they offer superior strength and reliability. Each pack contains 50 natural-colored ties, perfect for a variety of applications. Operating flawlessly in temperatures ranging from -60°C to 538°C (-76°F to 1°F), these ties are a versatile and essential addition to your cable and wire management arsenal. Trust in the quality and performance of our Clamp & Locking Cable & Wire Ties, designed for even the most corrosive environments.

