| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6EH-LP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 23.4 in, 594 mm |
| Material: | Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 6 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| SKU: | PANMLT6EH-LP316 |
MLT6EH-LP316
| Heilind Number: | PANMLT6EH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6EH-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Extra-heavy cross section, Max bundle diameter: 6in, 23.4in, Tensile strength: 2670, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that securely fastens into any part of the tie. Crafted from durable 316 stainless steel with smooth edges, these ties ensure worker safety in indoor, outdoor, and underground environments. With an extra-heavy cross-section and a maximum bundle diameter of 6 inches, they offer reliable bundling for various applications. Boasting a tensile strength of 2670, this pack of 50 natural-colored ties is ideal for fastening cables and wires in corrosive environments. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they provide versatile and dependable cable management solutions. Trust in the quality and performance of these Clamp & Locking Cable & Wire Ties, essential for any industrial setting.

