MMP350-M

Heilind Number:PANMMP350-M
Manufacturer:Panduit
Manufacturer Number:MMP350-M
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker plate, four holes, 304 Stainless Steel, 3.50" x .75", bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP350-M
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:3.5 in, 88.9 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMMP350-M

Detailed Description

Organize your cables and wires with ease using this durable marker plate. Crafted from high-quality 304 Stainless Steel, it boasts four pre-drilled holes for secure attachment. Measuring 3.50" in length and .75" in width, this plate is perfect for labeling in harsh environments. Its natural finish complements any setup, while its RoHS compliance ensures it meets environmental standards. Ideal for industrial or commercial use, this bulk-packaged marker plate guarantees efficient organization and identification. Upgrade your labeling system with this essential accessory.