MMP350H-M

Heilind Number:PANMMP350H-M
Manufacturer:Panduit
Manufacturer Number:MMP350H-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Marker plate, four holes, 304 Stainless Steel, heavy cross section, 3.50" x .75", bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP350H-M
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:3.5 in, 88.9 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMMP350H-M

Detailed Description

Easily identify wires and cables with our durable Marker Plate, featuring a heavy cross section and four convenient holes for secure attachment. Crafted from 304 Stainless Steel, it ensures long-lasting performance even in harsh environments. The natural finish complements any setting, while the bulk packaging offers convenience for large-scale projects. Measuring 3.50" in length and .75" in width, this plate provides ample space for labeling. Perfect for industrial and commercial use, it meets RoHS compliance standards. Upgrade your labeling system with this reliable and versatile solution.