MP200-M
Harness Identification Marker Plate, 2.00" x 0.75"(50.8mm x 19.1mm), white, bulk package.
Identify and organize your cables efficiently with our Harness Identification Marker Plate. Measuring 2.00" x 0.75" (50.8mm x 19.1mm), this white marker plate is designed for optimal visibility and functionality. Made of durable Nylon 6.6, it ensures long-lasting performance in indoor environments. Perfect for bulk usage, it comes in a convenient package for easy access. Stay compliant with RoHS regulations while streamlining your cable management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | MP200-M |
Color: | White |
Overall Width: | 19 mm, .75 in |
Overall Length: | 2 in, 50.8 mm |
Material: | Nylon 6.6 |
Product: | Cable Tie Accessories |
Product Type: | Marker Plate |
Environment Application: | Indoor |
SKU: | PANMP200-M |
For Use With: | Cable Ties : M, I, S |
Application: | Use as Flags, Tags, or Wrap-Around Identification Plates to Clearly Identify All Wire Harnesses |
Standards Met: | RoHS Compliant. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |