MP250-M
Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), white, bulk package.
Easily identify and label cables with our Harness Identification Marker Plate, measuring 2.50" x 0.75" (63.5mm x 19.1mm). This essential accessory, crafted from durable white nylon 6.6, ensures efficient organization in any indoor setting. RoHS compliant and available in a convenient bulk package, it's a must-have for streamlined wire and cable management. Ideal for use with cable ties, this marker plate simplifies the task of labeling and identifying cables in any application. Elevate your cable management system with this reliable and practical solution.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | MP250-M |
Color: | White |
Overall Width: | 19 mm, .75 in |
Overall Length: | 2.5 in, 63.5 mm |
Material: | Nylon 6.6 |
Product: | Cable Tie Accessories |
Product Type: | Marker Plate |
Environment Application: | Indoor |
SKU: | PANMP250-M |
For Use With: | Cable Ties : M, I, S |
Standards Met: | RoHS Compliant. |
Application: | Use as Flags, Tags, or Wrap-Around Identification Plates to Clearly Identify All Wire Harnesses |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |