MP250W175-C

Harness Identification Marker Plate, 2.50" x 1.75"(63.5mm x 19.1mm), white, standard package.

Easily identify and organize cables with our Harness Identification Marker Plate. Designed for efficient cable management, this white marker plate measures 2.50" x 1.75" (63.5mm x 19.1mm) and is made of durable Nylon 6.6. Ideal for indoor use, it comes in a standard package for convenience. With its sleek design and reliable material, this marker plate is a must-have for any cable tie application. Stay organized and compliant with our high-quality Cable Tie Accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP250W175-C
Color:White
Overall Width:1.75 in, 44.5 mm
Overall Length:2.5 in, 63.5 mm
Material:Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:indoor1
SKU:PANMP250W175-C
For Use With:Cable Ties : M, I, S
Standards Met:RoHS Compliant.
Application:Use as Flags, Tags, or Wrap-Around Identification Plates To Clearly Identify All Wire Harnesses

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: