| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MS4W50T15-L6 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 18 in, 457 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Tensile Strength: | 2979 N |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMS4W50T15-L6 |
MS4W50T15-L6
| Heilind Number: | PANMS4W50T15-L6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MS4W50T15-L6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for severe weather, intense UV rays, high vibration and galvanic corrosion. Low-profile buckle. 18"L (457mm), 0.5"W (13mm), Tensile Strength: 2979, Bundle diameter: 4" (102mm), 50pc.
More >>Specifications
Detailed Description
The Panduit Pan-Steel® Strap offers a reliable solution for maintaining secure connections in harsh environments. Constructed with durable 316 AISI stainless steel and featuring a fold-over lock, it withstands severe weather, UV rays, high vibration, and galvanic corrosion with ease. Its low-profile buckle design ensures a sleek appearance, while the 18-inch length and 0.5-inch width provide ample bundling capacity. With a high tensile strength of 2979 N, it confidently secures cables and wires, making it ideal for indoor and outdoor applications. Rest assured of its quality and compliance with RoHS standards, as it is designed to perform reliably in temperatures ranging from -60°C to 538°C. Whether you're bundling cables for industrial use or organizing wires in a residential setting, this Cable Bundling Strap is a versatile and essential tool for wire and cable management.

