MSBW50-C6

The Panduit Pan-Steel® low-profile buckles are designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for severe weather, intense UV rays, high vibration and galvanic corrosion. 0.5"W (13mm), 100pc.

Achieve optimal security with the Panduit Pan-Steel® low-profile buckles, crafted from durable 316 AISI stainless steel featuring a fold-over lock for enhanced safety. Resistant to severe weather, intense UV rays, high vibration, and galvanic corrosion, these buckles are perfect for a wide range of applications. With a 0.5" width and a pack of 100 pieces, they offer reliable cable management solutions. Designed for both indoor and outdoor use, these buckles can withstand temperatures ranging from -60°C to 538°C, making them a versatile and essential addition to any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MSBW50-C6
Color:Natural
Maximum Operating Temperature:538 °C, 1000 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.61 in, 15.5 mm
Overall Length:.89 in, 22.6 mm
Material:316 Stainless Steel
Product:Cable Bundling Straps
Product Type:Strapping
Environment Application:Indoor/Outdoor1
SKU:PANMSBW50-C6
Minimum Installation Temperature C:-80 (°C)
Product Category:STAINLESS STEEL
Application:Corrosive Environment
Maximum Installation Temperature C:538 (°C)
Overall Thickness In:0.03 (In.)
Standards Met:RoHS Compliant,UL E56854, UV Resistant
Maximum Installation Temperature F:1000 (°F)
Minimum Installation Temperature F:-112 (°F)
Overall Thickness mm:0.6 (mm)
For Use With:BT2HT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: