MTM1H10-C

Stainless steel tie mount, 1 hole mounting, #10 (5mm) Screw.

Secure your cables with ease using our Stainless Steel Tie Mount. Designed for efficient organization, this mount features a single hole for #10 (5mm) screws, ensuring a sturdy installation. Crafted from durable Stainless Steel Type 304, it can withstand temperatures ranging from -60°C to 538°C, making it suitable for a variety of environments. With a sleek natural finish and non-flammable properties, it not only provides practical functionality but also enhances the aesthetics of your setup. Measuring 12.7mm in width, 4.4mm in height, and 44.5mm in length, this cable tie mount offers versatile mounting options. Perfect for use in wire and cable management, it is RoHS compliant, guaranteeing environmentally friendly construction. Upgrade your organization system with this essential Stainless Steel Mount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTM1H10-C
Color:Natural
SKU:PANMTM1H10-C
Environment:Indoor/Outdoor

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: