MTM1H25-C

The stainless steel type 304 tie mount uses 1 hole foldover mounting with a .25" (6mm) screw. It comes in packages of 100.

Secure your cables with ease using our Stainless Steel Type 304 Tie Mount. Featuring a durable construction, this mount is designed for long-lasting performance in a variety of environments. With a convenient 1 hole foldover mounting system and .25" (6mm) screw compatibility, installation is quick and hassle-free. Each package contains 100 mounts, making it perfect for large-scale projects. The natural color blends seamlessly with any setting, while the non-flammable design ensures safety. Operating efficiently in temperatures ranging from -60°C to 85°C, this mount is suitable for both indoor and outdoor use. Its compact dimensions of 12.7mm width, 4.4mm height, and 44.5mm length provide a sleek and unobtrusive solution for organizing cables. Trust in our Cable Tie Mounts for reliable wire and cable management that complies with RoHS standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTM1H25-C
Color:Natural
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-60 °C
Overall Width:4 in, 12.7 mm
Overall Height:4.4 mm
Overall Length:9 in, 44.5 mm
Material:Stainless Steel Type 304
Width:12.7 mm, .4 in
Flammability Rating:Non-Flammable
Product:Cable Tie Mounts
Product Type:Stainless Steel Mounts
SKU:PANMTM1H25-C
Environment:Indoor/Outdoor

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: