MTP4H-E6-C

The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.

Part Aliases: Panduit MS3339-9-9  
Effortlessly secure multiple cable bundles with our versatile Multiple Tie Plate. Designed for use with various cable tie sizes, from miniature to heavy-duty, this plate offers reliable support in indoor environments. Crafted from durable nylon 6.6, it ensures superior mechanical strength, heat resistance, and stiffness, guaranteeing long-lasting performance. Its natural color seamlessly blends in, while the included #6 screws make installation a breeze. With a maximum operating temperature of 185°F and a minimum of -40°C, it's suitable for a wide range of applications. Each pack contains 100 plates, providing ample supply for your cable management needs. Upgrade your setup with this essential cable tie mounting solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTP4H-E6-C
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.63 in, 15.7 mm
Overall Height:6 in, 152.4 mm
Overall Length:6.59 in, 167.4 mm
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:15.7 mm, 0.63 in
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
Part Aliases:MS3339-9-9
SKU:PANMTP4H-E6-C
Environment:Indoor
Application:Low Profile Multiple Tie Plates Used to Secure Closely Spaced Wire Bundles
Standards Met:UL Recognized: E136577,CE Compliant, RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: