N025X150CBT

White, vinyl cloth label.

Easily identify cables with these durable white vinyl cloth labels. Measuring 6.4mm in width and 1.5 inches in height, they offer ample space for clear labeling. Designed for thermal transfer printing, the labels ensure long-lasting legibility. With a maximum cable diameter of 10.2mm and a minimum of 6.1mm, they accommodate various cable sizes. Each pack contains 2500 labels, with 7 labels per sheet, making organization efficient. RoHS compliant for environmental responsibility, these labels are a reliable choice for your labeling needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N025X150CBT
Color:White
Overall Width:.25 in, 6.4 mm
Overall Height:1.5 in, 38.1 mm
Material:Vinyl Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.4 in, 10.2 mm
Minimum Cable Diameter:.24 in, 6.1 mm
Number of Labels:2500
Number of Labels Per Sheet:7
SKU:PANN025X150CBT
Supplier Product:Desktop Printer Non-Laminated Labels
Standards Met:UL969 recognized, File # MH14576 and MH14979; cUL recognized, C22.2 No. 0.15.01, File # MH14576; RoHS Compliant
Sub Brand:Pan-Code

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: