N025X150FJJ

Non-laminated polyolefin label, 0.25" W x 1.50" H, 8-2 AWG, adhesive polyolefin, white, 67 labels/row, 150 labels/sheet, 10000 labels per package.

Enhance your labeling system with these Non-laminated Polyolefin Labels, designed for efficient organization. Measuring 0.25" in width by 1.50" in height, they are ideal for marking 8-2 AWG cables. The adhesive backing, made of durable polyolefin, ensures secure attachment. With a crisp white finish, these labels offer high visibility. Each sheet contains 150 labels, neatly organized in rows of 67. Suitable for laser or inkjet printing, they guarantee professional results. Manufactured with RoHS compliance, they meet international standards for environmental responsibility. Upgrade your labeling process with this pack of 10,000 labels, perfect for a variety of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N025X150FJJ
Color:White
Overall Width:.25 in, 6.4 mm
Overall Height:1.5 in, 38.1 mm
Material:Polyolefin
Printer Type:Laser/Inkjet
SKU:PANN025X150FJJ
Supplier Product:Desktop Printer Network Labels
For Use With:Wrap Around Label or Flag Style Labels for Wire/Cable Labeling
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: