N025X175CBT

White, vinyl cloth label.

Easily organize and label cables with these durable vinyl cloth labels. Designed for thermal transfer printing, they ensure crisp, long-lasting text. With a clean white finish, they provide a professional look while enhancing cable management. Measuring 6.4mm x 1.75 inches, they fit various cable sizes, from 0.28 to 0.48 inches in diameter. Each pack includes 10,000 labels, with 7 labels per sheet, making it convenient to print and apply as needed. RoHS compliant, these labels are environmentally friendly and safe for use in any setting. Perfect for streamlining identification and organization, they are a must-have for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N025X175CBT
Color:White
Overall Width:.25 in, 6.4 mm
Overall Height:1.75 in, 44.5 mm
Material:Vinyl Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.48 in, 12.2 mm
Minimum Cable Diameter:.28 in, 7.1 mm
Number of Labels:10000
Number of Labels Per Sheet:7
SKU:PANN025X175CBT
Supplier Product:Desktop Printer Non-Laminated Labels
Sub Brand:Pan-Code
Standards Met:UL969 recognized, File # MH14576 and MH14979; cUL recognized, C22.2 No. 0.15.01, File # MH14576; RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: