N050X075CBC
White, perforated vinyl cloth label for 12 - 10 AWG wires, 125/cassette, 0.50" x 0.75".
Easily identify and label 12-10 AWG wires with these white, perforated vinyl cloth labels. With a convenient cassette containing 125 labels, organizing your wires is a breeze. Each label measures 0.50" x 0.75", perfect for clear and concise labeling. Made of durable vinyl cloth, these labels are built to last. Stay compliant with RoHS regulations while efficiently marking your wires with this essential labeling solution.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit N050X075CBC |
Color: | White |
Overall Width: | 5 in, 12.7 mm |
Overall Height: | .75 in, 19.1 mm |
Material: | Vinyl Cloth |
Number of Labels: | 125 |
SKU: | PANN050X075CBC |
Supplier Product: | Portable Printer Component Labels |
Includes: | Cloth Label |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |