N050X075FJJ

Non-laminated polyolefin label, 0.50" W x 0.75" H, 12-10 AWG, adhesive polyolefin, white, 14 labels/row, 154 labels/sheet, 10000 labels per package.

Easily label wires and cables with our Non-laminated Polyolefin Labels. Measuring 0.50" in width by 0.75" in height, these white labels are perfect for organizing 12-10 AWG connections. Made of durable polyolefin with adhesive backing, they ensure a secure attachment. Each sheet contains 154 labels, and with 10000 labels in a package, you'll have an ample supply for your labeling needs. Suitable for laser or inkjet printers, these labels are versatile and convenient. Stay organized and compliant with these high-quality, RoHS-certified labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N050X075FJJ
Color:White
Overall Width:5 in, 12.7 mm
Overall Height:.75 in, 19 mm
Material:Polyolefin
Printer Type:Laser/Inkjet
SKU:PANN050X075FJJ
Supplier Product:Desktop Printer Network Labels
For Use With:Wrap Around Label or Flag Style Labels for Wire/Cable Labeling
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: