N100X075C1T

Heilind Number:PANN100X075C1T
Manufacturer:Panduit
Manufacturer Number:N100X075C1T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, nylon cloth label, 1.00" x 0.75".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N100X075C1T
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.75 in, 19.1 mm
Material:Nylon Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.16 in, 4.1 mm
Minimum Cable Diameter:.12 in, 3 mm
Number of Labels:10000
Number of Labels Per Sheet:3
SKU:PANN100X075C1T

Detailed Description

Label your cables with ease using these durable white nylon cloth labels. Measuring 1.00" x 0.75", they provide ample space for clear and concise identification. Designed for thermal transfer printing, these labels guarantee a professional finish that lasts. With a maximum cable diameter of 4.1mm and a minimum of 3mm, they are versatile for various applications. Each pack contains 10,000 labels, with 3 labels per sheet for convenient use. Rest assured of their quality as they are RoHS compliant. Stay organized and efficient with these high-quality printable labels.