N100X125CBC

Heilind Number:PANN100X125CBC
Manufacturer:Panduit
Manufacturer Number:N100X125CBC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, perforated vinyl cloth label for 10 ” 6 AWG wires, 125/cassette.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N100X125CBC
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:1.25 in, 31.8 mm
Material:Vinyl Cloth
Number of Labels:75
SKU:PANN100X125CBC

Detailed Description

Easily organize your wire management with these convenient white vinyl cloth labels. Designed for 10 - 6 AWG wires, each perforated label ensures a precise fit. With 125 labels per cassette, you'll have an ample supply for your labeling needs. The durable material and RoHS compliance guarantee long-lasting performance and environmental responsibility. Perfect for labeling projects, these 1" x 1.25" labels offer a professional touch to your organization system. Stay organized and efficient with this essential labeling solution.