N100X125CBT

Heilind Number:PANN100X125CBT
Manufacturer:Panduit
Manufacturer Number:N100X125CBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, vinyl cloth label

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N100X125CBT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:1.25 in, 32 mm
Material:Vinyl Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.32 in, 8.1 mm
Minimum Cable Diameter:.2 in, 5.1 mm
Number of Labels:5000
Number of Labels Per Sheet:3
SKU:PANN100X125CBT

Detailed Description

Enhance your labeling tasks with these durable vinyl cloth labels, perfect for organizing and identifying cables with ease. Designed for thermal transfer printers, these white labels offer crisp and clear printing. With a generous supply of 5000 labels, each measuring 1 inch in width and 1.25 inches in height, you'll have plenty for your projects. Their RoHS compliance ensures environmental responsibility. Suitable for cables with diameters ranging from 0.2 to 0.32 inches, these labels make cable management a breeze. Each sheet contains three labels, making them convenient to use. Upgrade your labeling game with these high-quality printable labels.