N100X150C1T

Heilind Number:PANN100X150C1T
Manufacturer:Panduit
Manufacturer Number:N100X150C1T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, nylon cloth label, 1.00" x 1.5".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N100X150C1T
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:1.5 in, 38.1 mm
Material:Nylon Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.4 in, 10.2 mm
Minimum Cable Diameter:.24 in, 6.1 mm
Number of Labels:5000
Number of Labels Per Sheet:3
SKU:PANN100X150C1T

Detailed Description

Enhance your organization with these durable white nylon cloth labels, measuring 1.00" x 1.5". Designed for thermal transfer printing, they offer crisp, long-lasting text and graphics. With a high-quality adhesive backing, they securely attach to cables, equipment, and more. RoHS compliant and available in a pack of 5000 labels, these are perfect for efficiently labeling and identifying items in any setting. Meeting stringent industry standards, they ensure clear and reliable communication of important information. Elevate your labeling process with these versatile and practical labels.