N100X150FJJ

Heilind Number:PANN100X150FJJ
Manufacturer:Panduit
Manufacturer Number:N100X150FJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Non-laminated polyolefin label, 1.0" W x 1.50" H, 8-2 AWG, adhesive polyolefin, white, 7 labels/row, 42 labels/sheet, 2500 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N100X150FJJ
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:1.5 in, 38.1 mm
Material:Polyolefin
Printer Type:Laser/Inkjet
SKU:PANN100X150FJJ

Detailed Description

Enhance organization and clarity with our Non-laminated Polyolefin Labels. Measuring 1.0" in width and 1.50" in height, these adhesive labels are perfect for identifying 8-2 AWG cables and wires. The white finish ensures easy visibility, while the polyolefin material guarantees durability. Each sheet contains 7 labels per row, totaling 42 labels, with a package offering 2500 labels in all. Suitable for use with Laser/Inkjet printers, these RoHS-compliant labels are a reliable solution for your labeling needs in various industries.