NC.5WH6

Heilind Number:PANNC.5WH6
Manufacturer:Panduit
Manufacturer Number:NC.5WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Type NC halogen-free wiring duct cover, .5 W x 6' length, halogen-free, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NC.5WH6
Color:White
Overall Width:.69 in, 17.5 mm
Overall Height:.19 in, 4.8 mm
Overall Length:6 ft, 1.8 m
Material:Halogen-Free PPO
Height:4.8 mm, .19 in
Width:.69 in, 17.5 mm
Product:Wiring Duct Covers
Compatible Duct Width:.5 in, 12.7 mm
SKU:PANNC.5WH6

Detailed Description

Enhance safety and organization in your wiring setup with our Type NC halogen-free wiring duct cover. Designed for a .5-inch width and 6-foot length, this white cover is not only aesthetically pleasing but also environmentally friendly. Crafted from halogen-free PPO material, it ensures durability and compliance with RoHS standards. With an overall width of .69 inches and height of .19 inches, it provides ample space for efficient cable management. Perfect for use with our Wiring Duct Covers, this accessory guarantees a neat and secure wiring system in any setting.