| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE1.5X1.5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wiring Duct |
| SKU: | PANNE1.5X1.5WH6 |
NE1.5X1.5WH6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type NE halogen-free wiring duct. Measuring 1.5 inches in width and 1.5 inches in height, this duct comes in a convenient 6-foot length, perfect for organizing cables in various settings. Crafted from halogen-free PPO material, it ensures safety and compliance. The sleek white color adds a clean look to your setup, while the mounting holes make installation a breeze. With a slot width of .31 inches, it accommodates cables of different sizes. Trust in this RoHS compliant product for efficient and sustainable wire management. Explore our range of Wire & Cable Management Products for all your wiring needs.

