NE2X1WH6
Panduct® type NE halogen-free wiring duct, 2 W x 1 H, 6' length, halogen-free, white.
Enhance cable organization with our Panduct® type NE halogen-free wiring duct in white. Measuring 2 inches in width by 1 inch in height, and spanning 6 feet in length, this duct offers ample space for efficient wire management. Crafted from halogen-free PPO material, it ensures durability and safety. Featuring mounting holes for easy installation, it accommodates various setups. With a slot width of 0.31 inches, it provides secure routing for cables. Designed for optimal wire and cable management, it is ROHS compliant, meeting industry standards for environmental responsibility. Ideal for a range of applications, this wiring duct is a reliable solution for organizing and protecting cables in any setting.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | NE2X1WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 2.25 in, 57.2 mm |
Overall Height: | 1.06 in, 26.9 mm |
Overall Length: | 6 ft, 1.8 m |
Material: | Halogen-Free PPO |
Slot Width: | .31 in, 7.9 mm |
Height: | 1.06 in, 26.9 mm |
Width: | 2.25 in, 57.2 mm |
Product Type: | Wiring Duct |
SKU: | PANNE2X1WH6 |
Supplier Product: | Wiring Duct |
Sub Brand: | Panduct® |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Flammability Rating: | UL94 V-0 |
Cover Part Number: | NC2WH6 |
Wiring Duct Type: | NE |
Measurement System: | Metric |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |