NE1X1WH6
Panduct® type NE halogen-free wiring duct, 1 W x 1 H, 6' length, halogen-free, white.
Enhance your cable management with our Panduct® type NE halogen-free wiring duct. Designed for efficient organization, this duct features a 1" width and 1" height, making it perfect for various applications. With a lengthy 6-foot span, you'll have ample space to accommodate your wiring needs. Crafted from halogen-free PPO material in a sleek white hue, it not only ensures durability but also adds a clean aesthetic to your setup. The mounting holes offer easy installation, while the .31" slot width allows for convenient cable routing. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice. Ideal for use in wire and cable management, this wiring duct is a must-have for any professional setup. Elevate your organization game with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | NE1X1WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | 1.06 in, 26.9 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Halogen-Free PPO |
Slot Width: | .31 in, 7.9 mm |
Height: | 1.06 in, 26.9 mm |
Width: | 1.25 in, 31.8 mm |
Product Type: | Wiring Duct |
SKU: | PANNE1X1WH6 |
Supplier Product: | Wiring Duct |
Sub Brand: | Panduct® |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Wiring Duct Type: | NE |
Flammability Rating: | UL94 V-0 |
Cover Part Number: | NC1WH6 |
Measurement System: | Metric |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |