NE3X1WH6

Heilind Number:PANNE3X1WH6
Manufacturer:Panduit
Manufacturer Number:NE3X1WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type NE halogen-free wiring duct, 3 W x 1 H, 6' length, halogen-free, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NE3X1WH6
Color:White
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:1.06 in, 26.9 mm
Overall Length:1.8 m, 6 ft
Material:Halogen-Free PPO
Slot Width:.3 in, 7.6 mm
Height:1.06 in, 26.9 mm
Width:3.25 in, 82.6 mm
Product Type:Wiring Duct
SKU:PANNE3X1WH6

Detailed Description

Enhance your cable management system with our Panduct® type NE halogen-free wiring duct. Measuring 3 inches in width and 1 inch in height, this duct spans a generous 6-foot length, ensuring ample space for organizing cables. Crafted from halogen-free PPO material, it prioritizes safety and environmental responsibility. The white hue adds a sleek touch to any setup, while the convenient mounting holes streamline installation. With a slot width of 0.3 inches, it accommodates various cable sizes. This RoHS-compliant duct is a reliable solution for maintaining a neat and efficient wiring infrastructure. Elevate your wire and cable management with this durable and functional product.