NK5E88MEIY

Category 5e, 8-position, 8-wire, keystone leadframe jack module. Electric Ivory.

Enhance your networking setup with our Category 5e Keystone Jack Module in Electric Ivory. This high-performance connector features an 8-position, 8-wire design with gold contact material for optimal signal transmission. With a leadframe termination method, it ensures secure connectivity in any environment. Operating between -10°C to 65°C, it's built to withstand varying temperatures. Measuring at .65" in width, .87" in height, and 1.37" in length, it's compact yet durable with an ABS construction. RoHS compliant and designed for Category 5e UTP applications, this jack module guarantees reliable performance for your Ethernet connections. Upgrade your network infrastructure with our NetKey Category 5e UTP Jack Module.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MEIY
Color:Electric Ivory
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MEIY
Module Type:Keystone
Overall Depth In:1.37 (In.)
Overall Depth mm:34.8 (mm)
Wiring Scheme:T568A/T568B
Maximum Storage Temperature C:70 (°C)
Maximum Storage Temperature F:158 (°F)
Standards Met:Meets all TIA/EIA-568-C.2 Category 5e and ISO 11801 Channel Performance, 2nd Edition Class D Channel Requirements at Swept Frequencies up to 100 MHz. Meets ANSI/TIA-968-A, Meets IEC 60603-7, Meets Requirements of IEEE 802.3af and IEEE 802.3at for PoE Applications, UL 1863, and RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: