NK5E88MORY

Category 5e, 8-position, 8-wire keystone jack module. Orange.

Upgrade your network with our Category 5e Keystone Jack Module in vibrant orange. Featuring an 8-position, 8-wire design, this module ensures reliable connectivity for your Ethernet and fiber optic systems. With a leadframe termination method and gold contact material, it guarantees high performance in temperatures ranging from -10°C to 65°C. Measuring at .65 inches in width, .87 inches in height, and 1.37 inches in length, it's compact yet powerful. Made of durable ABS material and boasting unshielded (UTP) construction, it's ideal for various applications. Trust in our NetKey Category 5e UTP Jack Module for seamless network integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MORY
Color:Orange
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MORY
Overall Depth In:1.37 (In.)
Maximum Storage Temperature C:70 (°C)
Standards Met:Meets all TIA/EIA-568-C.2 Category 5e and ISO 11801 Channel Performance, 2nd Edition Class D Channel Requirements at Swept Frequencies up to 100 MHz. Meets ANSI/TIA-968-A, Meets IEC 60603-7, Meets Requirements of IEEE 802.3af and IEEE 802.3at for PoE Applications, UL 1863, and RoHS Compliant
Wiring Scheme:T568A/T568B
Module Type:Keystone
Maximum Storage Temperature F:158 (°F)
Overall Depth mm:34.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: