NK6APC11BL

Heilind Number:PANNK6APC11BL
Manufacturer:Panduit
Manufacturer Number:NK6APC11BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 11 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC11BL
Color:Black
Overall Length:11 ft, 3.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC11BL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, engineered for high-speed performance. Measuring 11 feet in length, this Category 6A CM/LSZH cable ensures reliable data transmission in black UTP. The stranded wire type, with 26 AWG wire size, guarantees flexibility and durability. Featuring modular plugs on both ends and a clear boot color, installation is a breeze. Constructed with copper plug bodies for optimal conductivity, this patch cord is a must-have for efficient Ethernet and fiber optic cable assemblies. Upgrade your wire management setup with this essential networking component.