NK6APC12

Heilind Number:PANNK6APC12
Manufacturer:Panduit
Manufacturer Number:NK6APC12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 12 ft., Off White UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC12
Color:Off White1
Overall Length:12 ft, 3.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC12

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for high-performance Category 6A systems. This CM/LSZH cable, measuring 12 feet in length, ensures efficient data transmission while adhering to safety standards. Its UTP construction in a sleek off-white color seamlessly integrates into any setup. Featuring stranded wire type and 26 AWG wire size, this patch cord guarantees reliable connectivity. The modular plug connectors, made of durable copper, offer secure attachment to devices. Complete with clear boot color for easy identification, it's a must-have for efficient wire management in Ethernet and fiber optic setups. Upgrade your network infrastructure with this essential Ethernet cable assembly.