NK6APC3MGY

Heilind Number:PANNK6APC3MGY
Manufacturer:Panduit
Manufacturer Number:NK6APC3MGY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 meters, gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3MGY
Color:Gray
Overall Length:9.84 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3MGY

Detailed Description

Enhance your network connectivity with our Netkey Category 6A Copper Patch Cord. Featuring a durable CM/LSZH construction in a sleek gray design, this 3-meter UTP cable ensures reliable performance. With its 26 AWG stranded wire, it guarantees high-speed data transmission. The modular plug connectors, made of sturdy polycarbonate, offer a secure and stable connection. Ideal for various applications, this patch cord is a must-have for efficient wire management in any setup. Upgrade your Ethernet network with this premium quality cable assembly.