NK6APC7M

Heilind Number:PANNK6APC7M
Manufacturer:Panduit
Manufacturer Number:NK6APC7M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 meters, off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7M
Color:Off White1
Overall Length:22.96 m, 7 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7M

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This high-performance Category 6A cable ensures reliable data transmission, spanning 7 meters with an off-white UTP design. Crafted with durable materials including 26 AWG stranded wire and polycarbonate connectors, it guarantees long-lasting quality. The clear boot color adds a sleek touch while facilitating easy installation. Ideal for Ethernet and fiber optic setups, this patch cord is a must-have for efficient wire management in any professional environment. Upgrade your network infrastructure with this essential connectivity solution.