NK6APC7MGY

Heilind Number:PANNK6APC7MGY
Manufacturer:Panduit
Manufacturer Number:NK6APC7MGY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 meters, gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7MGY
Color:Gray
Overall Length:22.96 m, 7 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7MGY

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. This Category 6A cable, boasting a length of 7 meters, ensures reliable data transmission with its CM/LSZH construction. The durable gray UTP cable, featuring 26 AWG stranded wire, is designed for optimal signal integrity. Both connector ends are outfitted with clear boot and polycarbonate plug body, guaranteeing secure and efficient connections. Ideal for various applications in wire management and Ethernet setups, this patch cord is a must-have for seamless networking. Elevate your connectivity experience with this premium product.