NKFP923RSSSM005

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

Enhance your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Designed for optimal performance, this patch cord is riser (OFNR) rated with a durable 3.0mm jacket, ensuring reliable transmission in any environment. With a generous overall length of 16.4 meters, it offers flexibility in setup and installation. The SC duplex connectors at both ends guarantee seamless connectivity, while the high-quality OS2 fiber construction ensures low signal loss and maximum efficiency. Perfect for use in fiber optic networks, this patch cord is a must-have for any professional setup. Trust in the quality and reliability of our Fiber Optic Interconnects, Patch Cords & Pigtails for all your networking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923RSSSM005
Overall Length:16.4 m, 4.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923RSSSM005
Maximum Connector Insertion Loss dB:0.3
Flammability Rating:Riser
Number of Fibers:2
Minimum Connector Return Loss dB:50
Standards Met:TIA/EIA 568-C.3-1 and ISO/IEC 61755-3-1 IEC-61754-7 (International), TIA-604-2-A, -3-A, and -10-A, FOCIS -2, -3, and -10, RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: