NKFP92ELLLSM006

Heilind Number:PANNKFP92ELLLSM006
Manufacturer:Panduit
Manufacturer Number:NKFP92ELLLSM006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC duplex to LC duplex patch cord, low smoke zero halogen (LSZH) rated with 1.6mm jacket, 6m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ELLLSM006
Overall Length:19.68 ft, 5.998 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ELLLSM006

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC duplex to LC duplex patch cord. Designed for optimal performance, this patch cord features a low smoke zero halogen (LSZH) rated 1.6mm jacket, ensuring safety in any environment. With a generous 6m length (19.68 ft), it offers flexibility for various setups. The connectors are LC Duplex on both ends, guaranteeing a secure and reliable connection. Made with OS2 fiber, it delivers high-speed data transmission with minimal signal loss. Trust in our Fiber Optic Interconnects for top-quality solutions in wire management and cable assemblies, perfect for Ethernet and fiber optic networks.