NKFP92ERLLSM001

Heilind Number:PANNKFP92ERLLSM001
Manufacturer:Panduit
Manufacturer Number:NKFP92ERLLSM001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ERLLSM001
Overall Length:3.28 ft, 1 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ERLLSM001

Detailed Description

Enhance your network connectivity with the NetKey 2-fiber LC duplex to LC duplex patch cord. Designed for optimal performance, this patch cord features OFNR riser rating and a durable 1.6mm jacket, ensuring reliability in any setting. With a length of 1 meter (3.28 feet), it offers flexibility in installation. The LC duplex connectors on both ends provide a secure and efficient connection, while the OS2 fiber type guarantees high-speed data transmission. Perfect for use in a variety of applications, this patch cord is a must-have for any network setup. Rest assured of its quality as it falls under our Fiber Optic Interconnects, Patch Cords & Pigtails product line.