NKFP92ERLLSM008

Heilind Number:PANNKFP92ERLLSM008
Manufacturer:Panduit
Manufacturer Number:NKFP92ERLLSM008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket, 8m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ERLLSM008
Overall Length:26.24 ft, 8 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ERLLSM008

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC duplex to LC duplex patch cord. Designed for optimal performance, this patch cord features OS2 fiber and a riser (OFNR) rated 1.6mm jacket, ensuring reliable data transmission. With an overall length of 8 meters (26.24 feet), it offers flexibility in installation. Perfect for high-speed Ethernet and fiber optic applications, this patch cord is a must-have for efficient wire management. Elevate your network infrastructure with this essential component.