NKFP92ERLSSM005

Heilind Number:PANNKFP92ERLSSM005
Manufacturer:Panduit
Manufacturer Number:NKFP92ERLSSM005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP92ERLSSM005
Overall Length:16.4 m, 5 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP92ERLSSM005

Detailed Description

Enhance connectivity in your network with our high-performance NetKey 2-fiber LC to SC patch cord. Designed for optimal transmission, this patch cord features OS2 single-mode fibers, ensuring reliable data transfer over long distances. With a durable 1.6mm jacketed cable and OFNR riser rating, it meets stringent industry standards for safety and performance. The LC duplex and SC duplex connectors provide seamless integration with your existing infrastructure, while the 5m/16.4ft overall length offers flexibility in deployment. Trust in our Fiber Optic Interconnects for top-quality solutions in wire management and cable assemblies.