NKFPX2ERLLSM002

NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket.

Enhance your network connectivity with our high-performance NetKey 2-fiber OM3 LC duplex to LC duplex patch cord. This durable cable is designed for riser (OFNR) applications and features a sleek 1.6mm jacket for optimal flexibility and efficiency. With a generous overall length of 2m (6.56 ft), it offers ample reach for your networking needs. The LC Duplex connectors at both ends ensure secure and reliable connections, while the OM3 fiber type guarantees fast and efficient data transmission. Perfect for use in a variety of settings, from residential to commercial, this patch cord is a must-have for any fiber optic infrastructure. Trust in our Fiber Optic Interconnects for top-notch quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLLSM002
Overall Length:6.56 ft, 2 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLLSM002
Flammability Rating:Riser
Standards Met:TIA/EIA 568-C.3-1 and ISO/IEC 61755-3-1 IEC-61754-7 (International), TIA-604-2-A, -3-A, and -10-A, FOCIS -2, -3, and -10, RoHS Complaint
Number of Fibers:2
Minimum Connector Return Loss dB:26
Maximum Connector Insertion Loss dB:0.3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: