| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFPX2ERLLSM006 |
| Overall Length: | 19.68 ft, 6 m |
| Connector End 1: | LC Duplex |
| Connector End 2: | LC Duplex |
| Fiber Type: | OM3 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFPX2ERLLSM006 |
NKFPX2ERLLSM006
| Heilind Number: | PANNKFPX2ERLLSM006 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NKFPX2ERLLSM006 |
| ECAD Model: |
Description:
NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket, 6 meters.
More >>Specifications
Detailed Description
Enhance connectivity with our NetKey LC duplex to LC duplex patch cord, designed for seamless fiber optic transmission. Rated for riser (OFNR) applications, this cord features a durable 1.6mm jacket, ensuring reliability in various environments. With an impressive 6-meter length, it offers flexibility in setup, spanning up to 19.68 feet. Crafted with high-quality OM3 fiber, it guarantees optimal performance for data transmission. A must-have in any networking setup, this patch cord is part of our extensive range of Fiber Optic Interconnects, Patch Cords & Pigtails, providing essential solutions for wire management and cable assemblies. Trust in its superior quality to streamline your Ethernet and fiber optic connections effortlessly.

