NKFPX2ERLLSM013

NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated with 1.6mm jacket, 13 meters.

Enhance your fiber optic network with our NetKey LC duplex to LC duplex patch cord, designed for seamless connectivity. This high-performance cord features OM3 fiber for optimal signal transmission, perfect for demanding data applications. With a 13-meter length and durable 1.6mm jacket, it's ideal for riser installations. Trust in its OFNR rating for safe and reliable usage. Elevate your network with this essential component from our Fiber Optic Interconnects collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLLSM013
Overall Length:42.65 ft, 13 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLLSM013
Minimum Connector Return Loss dB:26
Number of Fibers:2
Flammability Rating:Riser
Standards Met:TIA/EIA 568-C.3-1 and ISO/IEC 61755-3-1 IEC-61754-7 (International), TIA-604-2-A, -3-A, and -10-A, FOCIS -2, -3, and -10, RoHS Complaint
Maximum Connector Insertion Loss dB:0.3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: