NKFPX2ERLSSM011

Heilind Number:PANNKFPX2ERLSSM011
Manufacturer:Panduit
Manufacturer Number:NKFPX2ERLSSM011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable, 11m.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFPX2ERLSSM011
Overall Length:36.08 ft, 11 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFPX2ERLSSM011

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM3 LC to SC patch cord. Designed for optimal performance, this riser-rated cord features a durable 1.6mm jacketed cable, making it ideal for vertical installations. With an 11m overall length, it offers flexibility in setup while ensuring reliable data transmission. The LC Duplex to SC Duplex connectors provide seamless connectivity, while the OM3 fiber type guarantees high-speed, low-latency communication. Perfect for a range of applications, this patch cord is a must-have for any network infrastructure, providing efficient and secure data transfer. Elevate your connectivity experience with our premium Fiber Optic Interconnects product.