NKP5E88MGR-Q

Convenience pack of 25, Category 5e, 8-position, 8-wire, keystone punchdown jack modules, Green.

Enhance your networking setup with this convenient pack of 25 Category 5e Keystone Punchdown Jack Modules in vibrant green. Each module features an 8-position, 8-wire design for seamless connectivity. With gold contact material ensuring reliable performance, these modules are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -10°C to 65°C, they offer durability and versatility. Constructed from ABS/Polycarbonate, they guarantee longevity. Unshielded for flexibility, these jack modules are essential components for any networking project, providing high-quality connections that meet Category 5e standards. Upgrade your network with the NetKey Category 5e UTP Jack Modules.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKP5E88MGR-Q
Color:Green
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNKP5E88MGR-Q
Overall Depth In:1.16 (In.)
Maximum Storage Temperature F:158 (°F)
Overall Depth mm:29.5 (mm)
Wiring Scheme:T568A/T568B
Maximum Storage Temperature C:70 (°C)
Module Type:Keystone
Standards Met:Exceeds ANSI/TIA-568-C.2 Category 5e and ISO 11801 Class D Channel and Component Requirements at Swept Frequencies up to 100 MHz, Complies with ANSI/TIA-1096A, Meets IEC 60603-7, Supports IEEE 802.3af/802.3at and Proposed 802.3bt Type 3 and Type 4 PoE Applications, UL 1863, and RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: